Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LLS2G471MELB | |
|---|---|
DigiKey Part Number | 493-2587-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G471MELB |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G471MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.51 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.5893 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.65000 | kr.41.65 |
| 10 | kr.29.02500 | kr.290.25 |
| 50 | kr.23.80920 | kr.1,190.46 |
| 200 | kr.20.80120 | kr.4,160.24 |
| 600 | kr.19.09555 | kr.11,457.33 |
| 1.000 | kr.18.45840 | kr.18,458.40 |
| 2.600 | kr.17.47767 | kr.45,441.94 |
| Unit Price without VAT: | kr.41.65000 |
|---|---|
| Unit Price with VAT: | kr.52.06250 |











