
MAL215746471E3 | |
---|---|
DigiKey Part Number | 4348PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215746471E3 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215746471E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.36 A @ 10 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.69.23200 | kr.55,385.60 |
Unit Price without VAT: | kr.69.23200 |
---|---|
Unit Price with VAT: | kr.86.54000 |