ELH477M400AT4AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH477M400AT4AA

DigiKey Part Number
399-6073-ND
Manufacturer
Manufacturer Product Number
ELH477M400AT4AA
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 20kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH477M400AT4AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
130mOhm @ 20kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
3.48 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.57.92000kr.57.92
10kr.41.24200kr.412.42
50kr.34.34620kr.1,717.31
200kr.30.37120kr.6,074.24
600kr.28.11840kr.16,871.04
1.000kr.27.33120kr.27,331.20
Manufacturers Standard Package
Unit Price without VAT:kr.57.92000
Unit Price with VAT:kr.72.40000