470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ401VSN471MQ50S

DigiKey Part Number
565-2778-ND
Manufacturer
Manufacturer Product Number
ESMQ401VSN471MQ50S
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ401VSN471MQ50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.39 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.418 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.88.44000kr.88.44
10kr.64.42100kr.644.21
50kr.54.52020kr.2,726.01
200kr.48.81770kr.9,763.54
600kr.45.58703kr.27,352.22
1.000kr.44.38038kr.44,380.38
Manufacturers Standard Package
Unit Price without VAT:kr.88.44000
Unit Price with VAT:kr.110.55000