LGU2G151MELY is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 230
Unit Price: kr.35.75000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.44.24000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.25.27120
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.32.28000
Datasheet

Similar


Nichicon
In Stock: 347
Unit Price: kr.30.93000
Datasheet

Similar


Nichicon
In Stock: 1.112
Unit Price: kr.32.86000
Datasheet

Similar


Nichicon
In Stock: 29
Unit Price: kr.30.67000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.75400
Datasheet

Similar


Nichicon
In Stock: 147
Unit Price: kr.33.31000
Datasheet

Similar


Chemi-Con
In Stock: 3.199
Unit Price: kr.29.77000
Datasheet

Similar


Chemi-Con
In Stock: 173
Unit Price: kr.27.26000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.81953
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2G151MELY

DigiKey Part Number
493-2789-ND
Manufacturer
Manufacturer Product Number
LGU2G151MELY
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2G151MELY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Ripple Current @ High Frequency
1.1869 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.15.44536kr.3,861.34
Manufacturers Standard Package
Unit Price without VAT:kr.15.44536
Unit Price with VAT:kr.19.30670