Upgrade

SLP151M400C3P3 | |
|---|---|
DigiKey Part Number | 338-1930-ND |
Manufacturer | |
Manufacturer Product Number | SLP151M400C3P3 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.212Ohm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 2.212Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP151M450C3P3 | Cornell Dubilier Knowles | 2.857 | 338-1939-ND | kr.44.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.58411 | kr.49,752.33 |
| Unit Price without VAT: | kr.16.58411 |
|---|---|
| Unit Price with VAT: | kr.20.73014 |


