



LGU2G151MELA | |
|---|---|
DigiKey Part Number | 493-2791-ND |
Manufacturer | |
Manufacturer Product Number | LGU2G151MELA |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2G151MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2584 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.93000 | kr.30.93 |
| 10 | kr.21.18000 | kr.211.80 |
| 50 | kr.17.14240 | kr.857.12 |
| 250 | kr.14.51224 | kr.3,628.06 |
| 500 | kr.13.68484 | kr.6,842.42 |
| 1.000 | kr.12.99773 | kr.12,997.73 |
| 2.500 | kr.12.26515 | kr.30,662.88 |
| 5.000 | kr.11.81923 | kr.59,096.15 |
| Unit Price without VAT: | kr.30.93000 |
|---|---|
| Unit Price with VAT: | kr.38.66250 |

