



LGW2G151MELZ35 | |
|---|---|
DigiKey Part Number | 493-8547-ND |
Manufacturer | |
Manufacturer Product Number | LGW2G151MELZ35 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2G151MELZ35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9019 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.84000 | kr.32.84 |
| 10 | kr.22.57700 | kr.225.77 |
| 50 | kr.18.33140 | kr.916.57 |
| 100 | kr.16.99310 | kr.1,699.31 |
| 500 | kr.14.69562 | kr.7,347.81 |
| 1.000 | kr.13.97342 | kr.13,973.42 |
| 2.500 | kr.13.20338 | kr.33,008.45 |
| Unit Price without VAT: | kr.32.84000 |
|---|---|
| Unit Price with VAT: | kr.41.05000 |


