LGN2G151MELZ35 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.24.91745
Datasheet

Similar


Nichicon
In Stock: 230
Unit Price: kr.35.25000
Datasheet

Similar


Nichicon
In Stock: 345
Unit Price: kr.30.50000
Datasheet

Similar


Nichicon
In Stock: 1.092
Unit Price: kr.32.40000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.22920
Datasheet

Similar


Nichicon
In Stock: 23
Unit Price: kr.30.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 155
Unit Price: kr.34.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 147
Unit Price: kr.32.84000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 324
Unit Price: kr.34.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: kr.34.81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 81
Unit Price: kr.40.32000
Datasheet

Direct


Chemi-Con
In Stock: 3.194
Unit Price: kr.45.84000
Datasheet

Direct


Chemi-Con
In Stock: 198
Unit Price: kr.61.50000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.48.94000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2G151MELZ35

DigiKey Part Number
493-8359-ND
Manufacturer
Manufacturer Product Number
LGN2G151MELZ35
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2G151MELZ35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
1.2155 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.83000kr.31.83
10kr.21.85400kr.218.54
50kr.17.72280kr.886.14
250kr.15.03012kr.3,757.53
500kr.14.18296kr.7,091.48
1.000kr.13.47966kr.13,479.66
2.500kr.12.72986kr.31,824.65
5.000kr.12.27343kr.61,367.15
Manufacturers Standard Package
Unit Price without VAT:kr.31.83000
Unit Price with VAT:kr.39.78750