LGNW6151MELY40 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 411
Unit Price: kr.37.42000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.35.62000
Datasheet

Similar


Nichicon
In Stock: 275
Unit Price: kr.35.37000
Datasheet

Similar


Nichicon
In Stock: 155
Unit Price: kr.34.85000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.17.97444
Datasheet

Similar


Nichicon
In Stock: 120
Unit Price: kr.35.94000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.75400
Datasheet

Similar


Nichicon
In Stock: 36
Unit Price: kr.36.01000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.37.85500
Datasheet
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGNW6151MELY40

DigiKey Part Number
493-8371-ND
Manufacturer
Manufacturer Product Number
LGNW6151MELY40
Description
CAP ALUM 150UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGNW6151MELY40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.2012 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.24000kr.44.24
10kr.30.92200kr.309.22
50kr.25.41780kr.1,270.89
250kr.21.83192kr.5,457.98
500kr.20.70460kr.10,352.30
1.000kr.19.76865kr.19,768.65
2.500kr.18.77074kr.46,926.85
Manufacturers Standard Package
Unit Price without VAT:kr.44.24000
Unit Price with VAT:kr.55.30000