



LGU2G151MELB | |
|---|---|
DigiKey Part Number | 493-2792-ND |
Manufacturer | |
Manufacturer Product Number | LGU2G151MELB |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2G151MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2584 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.86000 | kr.32.86 |
| 10 | kr.22.56900 | kr.225.69 |
| 50 | kr.18.31640 | kr.915.82 |
| 200 | kr.15.86150 | kr.3,172.30 |
| 600 | kr.14.46900 | kr.8,681.40 |
| 1.000 | kr.13.94866 | kr.13,948.66 |
| 2.600 | kr.13.14777 | kr.34,184.20 |
| 5.000 | kr.12.71581 | kr.63,579.05 |
| Unit Price without VAT: | kr.32.86000 |
|---|---|
| Unit Price with VAT: | kr.41.07500 |

