Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LGN2G181MELB25 | |
|---|---|
DigiKey Part Number | 493-8360-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G181MELB25 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G181MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3585 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G181MELB25 | Nichicon | 138 | 493-3256-ND | kr.35.96000 | Direct |
| LAR2G181MELA30 | Nichicon | 0 | 493-3255-ND | kr.14.44840 | Similar |
| LAR2G181MELZ35 | Nichicon | 165 | 493-8051-ND | kr.37.63000 | Similar |
| LGG2G181MELA25 | Nichicon | 993 | 493-7070-ND | kr.36.34000 | Similar |
| LGG2G181MELZ30 | Nichicon | 1.041 | LGG2G181MELZ30-ND | kr.35.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.17.50635 | kr.3,501.27 |
| Unit Price without VAT: | kr.17.50635 |
|---|---|
| Unit Price with VAT: | kr.21.88294 |















