LGNW6181MELB25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 250
Unit Price: kr.34.49000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.40.58000
Datasheet

Similar


Nichicon
In Stock: 231
Unit Price: kr.35.82000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.22.17072
Datasheet

Similar


Nichicon
In Stock: 254
Unit Price: kr.38.17000
Datasheet

Similar


Nichicon
In Stock: 4
Unit Price: kr.39.24000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.18.31530
Datasheet

Similar


Nichicon
In Stock: 191
Unit Price: kr.35.31000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 196
Unit Price: kr.47.80000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.31.26665
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.31.77480
Datasheet

Upgrade


Chemi-Con
In Stock: 57
Unit Price: kr.87.75000
Datasheet

Upgrade


Chemi-Con
In Stock: 375
Unit Price: kr.68.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.37230
Datasheet
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGNW6181MELB25

DigiKey Part Number
493-8377-ND
Manufacturer
Manufacturer Product Number
LGNW6181MELB25
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGNW6181MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3013 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGGW6181MELA30Nichicon250493-8200-NDkr.34.49000Similar
LGGW6181MELZ35Nichicon0493-8199-NDkr.40.58000Similar
LGNW6181MELA30Nichicon231493-8376-NDkr.35.82000Similar
LGNW6181MELY45Nichicon0493-8374-NDkr.22.17072Similar
LGNW6181MELZ40Nichicon254493-8375-NDkr.38.17000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.84870kr.3,569.74
Manufacturers Standard Package
Unit Price without VAT:kr.17.84870
Unit Price with VAT:kr.22.31088