



LAR2G181MELB25 | |
|---|---|
DigiKey Part Number | 493-3256-ND |
Manufacturer | |
Manufacturer Product Number | LAR2G181MELB25 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2G181MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3585 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G181MELZ35 | Nichicon | 165 | 493-8051-ND | kr.37.22000 | Similar |
| LGG2G181MELA25 | Nichicon | 493 | 493-7070-ND | kr.35.95000 | Similar |
| LGG2G181MELZ30 | Nichicon | 1.048 | LGG2G181MELZ30-ND | kr.34.81000 | Similar |
| LGN2G181MELA30 | Nichicon | 250 | 493-7098-ND | kr.33.54000 | Similar |
| LGN2G181MELZ35 | Nichicon | 131 | 493-7099-ND | kr.34.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.24.58700 | kr.245.87 |
| 50 | kr.20.03180 | kr.1,001.59 |
| 200 | kr.17.40490 | kr.3,480.98 |
| 600 | kr.15.91508 | kr.9,549.05 |
| 1.000 | kr.15.35859 | kr.15,358.59 |
| 2.600 | kr.14.50190 | kr.37,704.94 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |

