



LAR2G181MELZ35 | |
|---|---|
DigiKey Part Number | 493-8051-ND |
Manufacturer | |
Manufacturer Product Number | LAR2G181MELZ35 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2G181MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3585 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G181MELB25 | Nichicon | 140 | 493-3256-ND | kr.35.57000 | Similar |
| LGG2G181MELA25 | Nichicon | 493 | 493-7070-ND | kr.35.95000 | Similar |
| LGG2G181MELZ30 | Nichicon | 1.048 | LGG2G181MELZ30-ND | kr.34.81000 | Similar |
| LGN2G181MELA30 | Nichicon | 250 | 493-7098-ND | kr.33.54000 | Similar |
| LGN2G181MELZ35 | Nichicon | 131 | 493-7099-ND | kr.34.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.22000 | kr.37.22 |
| 10 | kr.25.79100 | kr.257.91 |
| 50 | kr.21.05380 | kr.1,052.69 |
| 250 | kr.17.97036 | kr.4,492.59 |
| 500 | kr.17.00020 | kr.8,500.10 |
| 1.000 | kr.16.19490 | kr.16,194.90 |
| 2.500 | kr.15.33631 | kr.38,340.78 |
| Unit Price without VAT: | kr.37.22000 |
|---|---|
| Unit Price with VAT: | kr.46.52500 |

