LGG2G181MELZ30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGG2G181MELZ30

LGG2G181MELZ30

DigiKey Part Number
LGG2G181MELZ30-ND
Manufacturer
Manufacturer Product Number
LGG2G181MELZ30
Description
CAP ALUM 180UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2G181MELZ30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Ripple Current @ High Frequency
1.0439 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.076
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.99000kr.28.99
10kr.20.02600kr.200.26
50kr.16.30080kr.815.04
100kr.15.12700kr.1,512.70
500kr.13.87968kr.6,939.84
Manufacturers Standard Package
Unit Price without VAT:kr.28.99000
Unit Price with VAT:kr.36.23750