



LGN2G181MELZ35 | |
|---|---|
DigiKey Part Number | 493-7099-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G181MELZ35 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G181MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3585 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G181MELZ35 | Nichicon | 165 | 493-8051-ND | kr.37.63000 | Direct |
| LAR2G181MELB25 | Nichicon | 138 | 493-3256-ND | kr.35.96000 | Similar |
| LGG2G181MELA25 | Nichicon | 993 | 493-7070-ND | kr.36.34000 | Similar |
| LGG2G181MELZ30 | Nichicon | 1.041 | LGG2G181MELZ30-ND | kr.35.19000 | Similar |
| LGN2G181MELA30 | Nichicon | 250 | 493-7098-ND | kr.33.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.23.77500 | kr.237.75 |
| 50 | kr.19.33640 | kr.966.82 |
| 250 | kr.16.44500 | kr.4,111.25 |
| 500 | kr.15.53566 | kr.7,767.83 |
| 1.000 | kr.14.78069 | kr.14,780.69 |
| 2.500 | kr.13.97562 | kr.34,939.05 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |

