Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXS401VSN151MP30S | |
|---|---|
DigiKey Part Number | 565-ELXS401VSN151MP30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS401VSN151MP30S |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS401VSN151MP30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.287 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.94000 | kr.48.94 |
| 10 | kr.34.45200 | kr.344.52 |
| 50 | kr.28.45520 | kr.1,422.76 |
| 200 | kr.24.99765 | kr.4,999.53 |
| 600 | kr.23.03798 | kr.13,822.79 |
| 1.000 | kr.22.30583 | kr.22,305.83 |
| 2.600 | kr.21.17931 | kr.55,066.21 |
| Unit Price without VAT: | kr.48.94000 |
|---|---|
| Unit Price with VAT: | kr.61.17500 |




