



LQSW6151MELZ35 | |
|---|---|
DigiKey Part Number | 493-7648-ND |
Manufacturer | |
Manufacturer Product Number | LQSW6151MELZ35 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQSW6151MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2012 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6151MELZ35 | Nichicon | 155 | 493-8372-ND | kr.34.74000 | Parametric Equivalent |
| ELXS421VSN151MP35S | Chemi-Con | 175 | 565-ELXS421VSN151MP35S-ND | kr.64.29000 | Direct |
| ELHS451VSN151MP35S | Chemi-Con | 391 | 565-ELHS451VSN151MP35S-ND | kr.61.15000 | Upgrade |
| 420HXG150MEFCSN22X35 | Rubycon | 188 | 1189-420HXG150MEFCSN22X35-ND | kr.38.78000 | Parametric Equivalent |
| 420MXG150MEFCSN22X35 | Rubycon | 196 | 1189-420MXG150MEFCSN22X35-ND | kr.52.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.77000 | kr.40.77 |
| 10 | kr.28.38300 | kr.283.83 |
| 50 | kr.23.25160 | kr.1,162.58 |
| 250 | kr.19.90948 | kr.4,977.37 |
| 500 | kr.18.85834 | kr.9,429.17 |
| 1.000 | kr.17.98588 | kr.17,985.88 |
| 2.500 | kr.17.05575 | kr.42,639.38 |
| Unit Price without VAT: | kr.40.77000 |
|---|---|
| Unit Price with VAT: | kr.50.96250 |

