GRM31MR71C684KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 22.748
Unit Price: kr.3.73000
Datasheet

Upgrade


Murata Electronics
In Stock: 4
Unit Price: kr.4.12000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.425
Unit Price: kr.5.27000
Datasheet

Direct


KEMET
In Stock: 4.862
Unit Price: kr.5.72000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.63049
Datasheet

Direct


KYOCERA AVX
In Stock: 4.600
Unit Price: kr.2.70000
Datasheet

Upgrade


KEMET
In Stock: 479
Unit Price: kr.7.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.22046
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.56279
Datasheet

Upgrade


KEMET
In Stock: 12.784
Unit Price: kr.6.11000
Datasheet

Upgrade


KEMET
In Stock: 202.872
Unit Price: kr.2.12000
Datasheet

Upgrade


TDK
In Stock: 97.387
Unit Price: kr.1.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.097
Unit Price: kr.1.48000
Datasheet
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71C684KA01L

DigiKey Part Number
490-1793-2-ND - Tape & Reel (TR)
490-1793-1-ND - Cut Tape (CT)
490-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR71C684KA01L
Description
CAP CER 0.68UF 16V X7R 1206
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71C684KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93839kr.2,815.17
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750