
C1206C684J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C684J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C684J3RACTUCT-ND - Cut Tape (CT) 399-C1206C684J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684J3RACTU |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31HR71H684JU | KYOCERA AVX | 3.630 | 478-KGM31HR71H684JUCT-ND | kr.6.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.95800 | kr.49.58 |
| 50 | kr.3.89020 | kr.194.51 |
| 100 | kr.3.56180 | kr.356.18 |
| 500 | kr.3.00642 | kr.1,503.21 |
| 1.000 | kr.2.83461 | kr.2,834.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.65326 | kr.6,633.15 |
| 5.000 | kr.2.54391 | kr.12,719.55 |
| 7.500 | kr.2.48913 | kr.18,668.47 |
| 12.500 | kr.2.42842 | kr.30,355.25 |
| 17.500 | kr.2.39291 | kr.41,875.93 |
| 25.000 | kr.2.35874 | kr.58,968.50 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

