0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71E684KA01D

DigiKey Part Number
490-1787-2-ND - Tape & Reel (TR)
490-1787-1-ND - Cut Tape (CT)
490-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R71E684KA01D
Description
CAP CER 0.68UF 25V X7R 1206
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71E684KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.728
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.30800kr.23.08
50kr.1.73740kr.86.87
100kr.1.56310kr.156.31
500kr.1.26826kr.634.13
1.000kr.1.17714kr.1,177.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.01088kr.4,043.52
8.000kr.0.96159kr.7,692.72
12.000kr.0.93690kr.11,242.80
20.000kr.0.90953kr.18,190.60
28.000kr.0.89353kr.25,018.84
40.000kr.0.87814kr.35,125.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250