Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

C1206C684J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C684J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C684J5RACTU |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C684J5REC | KEMET | 0 | C1206C684J5REC-ND | kr.0.74556 | Parametric Equivalent |
| C1206C684J5REC7210 | KEMET | 0 | C1206C684J5REC7210-ND | kr.0.63858 | Parametric Equivalent |
| C1206C684J5RECAUTO | KEMET | 1.803 | 399-C1206C684J5RECAUTOCT-ND | kr.2.95000 | Parametric Equivalent |
| C1206C684J5RECAUTO7210 | KEMET | 1.068 | 399-C1206C684J5RECAUTO7210CT-ND | kr.2.95000 | Parametric Equivalent |
| C1206C684J5RECTU | KEMET | 0 | 399-C1206C684J5RECTUTR-ND | kr.0.71569 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.55482 | kr.6,387.05 |
| Unit Price without VAT: | kr.2.55482 |
|---|---|
| Unit Price with VAT: | kr.3.19353 |



