0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C684K3RACTU

DigiKey Part Number
399-C1206C684K3RACTUTR-ND - Tape & Reel (TR)
399-C1206C684K3RACTUCT-ND - Cut Tape (CT)
399-C1206C684K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C684K3RACTU
Description
CAP CER 0.68UF 25V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C684K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.88400kr.38.84
50kr.3.01140kr.150.57
100kr.2.74090kr.274.09
500kr.2.28516kr.1,142.58
1.000kr.2.14421kr.2,144.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.99541kr.4,988.52
5.000kr.1.90572kr.9,528.60
7.500kr.1.86079kr.13,955.92
12.500kr.1.81098kr.22,637.25
17.500kr.1.78187kr.31,182.73
25.000kr.1.75385kr.43,846.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250