0.68 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR71C684JU

DigiKey Part Number
478-KGM31HR71C684JUTR-ND - Tape & Reel (TR)
478-KGM31HR71C684JUCT-ND - Cut Tape (CT)
478-KGM31HR71C684JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR71C684JU
Description
CAP CER 0.68UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR71C684JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.82400kr.8.24
50kr.0.58960kr.29.48
100kr.0.51800kr.51.80
500kr.0.39752kr.198.76
1.000kr.0.36049kr.360.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33000kr.660.00
4.000kr.0.30497kr.1,219.88
6.000kr.0.29242kr.1,754.52
10.000kr.0.27854kr.2,785.40
14.000kr.0.27043kr.3,786.02
20.000kr.0.26263kr.5,252.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500