GRM31MR71H684KA88L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 8.925
Unit Price: kr.5.27000
Datasheet

Direct


KEMET
In Stock: 202.814
Unit Price: kr.2.12000
Datasheet

Direct


TDK
In Stock: 97.387
Unit Price: kr.1.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.56279
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.630
Unit Price: kr.6.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.714
Unit Price: kr.5.21000
Datasheet

Similar


KYOCERA AVX
In Stock: 7.268
Unit Price: kr.4.95000
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71H684KA88L

DigiKey Part Number
490-6528-2-ND - Tape & Reel (TR)
490-6528-1-ND - Cut Tape (CT)
490-6528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR71H684KA88L
Description
CAP CER 0.68UF 50V X7R 1206
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71H684KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.54000kr.25.40
50kr.1.92520kr.96.26
100kr.1.73550kr.173.55
500kr.1.41538kr.707.69
1.000kr.1.31654kr.1,316.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16036kr.3,481.08
6.000kr.1.10232kr.6,613.92
9.000kr.1.07325kr.9,659.25
15.000kr.1.04103kr.15,615.45
21.000kr.1.02219kr.21,465.99
30.000kr.1.00407kr.30,122.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000