GRM155R71C472KA01D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 678
Unit Price: kr.0.77000
Datasheet

Upgrade


Murata Electronics
In Stock: 200.364
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 42.828
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 267.526
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 515.191
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 136.751
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 423.422
Unit Price: kr.0.64000
Datasheet

Direct


KEMET
In Stock: 20.917
Unit Price: kr.2.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 99.592
Unit Price: kr.0.77000
Datasheet

Upgrade


KEMET
In Stock: 15.031
Unit Price: kr.2.89000
Datasheet

Upgrade


KEMET
In Stock: 20.806
Unit Price: kr.2.89000
Datasheet

Upgrade


KEMET
In Stock: 12.127
Unit Price: kr.2.89000
Datasheet

Upgrade


KEMET
In Stock: 122.031
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 101.597
Unit Price: kr.0.64000
Datasheet
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C472KA01D

DigiKey Part Number
490-6334-2-ND - Tape & Reel (TR)
490-6334-1-ND - Cut Tape (CT)
490-6334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C472KA01D
Description
CAP CER 4700PF 16V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C472KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12900kr.1.29
50kr.0.08240kr.4.12
100kr.0.06940kr.6.94
500kr.0.04822kr.24.11
1.000kr.0.04173kr.41.73
2.500kr.0.03493kr.87.33
5.000kr.0.03086kr.154.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02673kr.267.30
20.000kr.0.02406kr.481.20
30.000kr.0.02273kr.681.90
50.000kr.0.02126kr.1,063.00
70.000kr.0.02040kr.1,428.00
100.000kr.0.01957kr.1,957.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000