4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C472KH

DigiKey Part Number
478-KGM05AR71C472KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C472KHCT-ND - Cut Tape (CT)
478-KGM05AR71C472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C472KH
Description
CAP CER 4700PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C472KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28400kr.14.20
100kr.0.24540kr.24.54
500kr.0.18132kr.90.66
1.000kr.0.16161kr.161.61
2.500kr.0.14082kr.352.05
5.000kr.0.12833kr.641.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11808kr.1,180.80
20.000kr.0.10963kr.2,192.60
30.000kr.0.10541kr.3,162.30
50.000kr.0.10073kr.5,036.50
70.000kr.0.09800kr.6,860.00
100.000kr.0.09537kr.9,537.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000