4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R72A472KA01D

DigiKey Part Number
490-3885-2-ND - Tape & Reel (TR)
490-3885-1-ND - Cut Tape (CT)
490-3885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R72A472KA01D
Description
CAP CER 4700PF 100V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
GRM155R72A472KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423.312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
50kr.0.09000kr.4.50
100kr.0.07590kr.7.59
500kr.0.05286kr.26.43
1.000kr.0.04585kr.45.85
2.500kr.0.03845kr.96.12
5.000kr.0.03404kr.170.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10.000kr.0.02955kr.295.50
20.000kr.0.02666kr.533.20
30.000kr.0.02522kr.756.60
50.000kr.0.02362kr.1,181.00
70.000kr.0.02269kr.1,588.30
100.000kr.0.02179kr.2,179.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000