



C0402C472K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C472K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C472K3RACTUCT-ND - Cut Tape (CT) 399-C0402C472K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C472K3RACTU |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.10080 | kr.10.08 |
| 500 | kr.0.07126 | kr.35.63 |
| 1.000 | kr.0.06226 | kr.62.26 |
| 2.500 | kr.0.05272 | kr.131.80 |
| 5.000 | kr.0.04700 | kr.235.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04232 | kr.423.20 |
| 20.000 | kr.0.03847 | kr.769.40 |
| 30.000 | kr.0.03655 | kr.1,096.50 |
| 50.000 | kr.0.03442 | kr.1,721.00 |
| 70.000 | kr.0.03317 | kr.2,321.90 |
| 100.000 | kr.0.03198 | kr.3,198.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

