4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H472JA01D

DigiKey Part Number
490-7764-2-ND - Tape & Reel (TR)
490-7764-1-ND - Cut Tape (CT)
490-7764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H472JA01D
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H472JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09260kr.4.63
100kr.0.07800kr.7.80
500kr.0.05440kr.27.20
1.000kr.0.04717kr.47.17
2.500kr.0.03961kr.99.02
5.000kr.0.03511kr.175.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03051kr.305.10
20.000kr.0.02755kr.551.00
30.000kr.0.02608kr.782.40
50.000kr.0.02444kr.1,222.00
70.000kr.0.02349kr.1,644.30
100.000kr.0.02257kr.2,257.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750