


C0402C472K5RACTU | |
---|---|
DigiKey Part Number | 399-C0402C472K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C472K5RACTUCT-ND - Cut Tape (CT) 399-C0402C472K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C472K5RACTU |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.16600 | kr.1.66 |
50 | kr.0.11140 | kr.5.57 |
100 | kr.0.09470 | kr.9.47 |
500 | kr.0.06656 | kr.33.28 |
1.000 | kr.0.05805 | kr.58.05 |
2.500 | kr.0.04915 | kr.122.88 |
5.000 | kr.0.04380 | kr.219.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02116 | kr.211.60 |
20.000 | kr.0.02088 | kr.417.60 |
30.000 | kr.0.02074 | kr.622.20 |
50.000 | kr.0.02058 | kr.1,029.00 |
70.000 | kr.0.02048 | kr.1,433.60 |
100.000 | kr.0.02039 | kr.2,039.00 |
120.000 | kr.0.02034 | kr.2,440.80 |
240.000 | kr.0.02018 | kr.4,843.20 |
250.000 | kr.0.02017 | kr.5,042.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |