4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GRM155R71H472KA01D

DigiKey Part Number
490-1308-2-ND - Tape & Reel (TR)
490-1308-1-ND - Cut Tape (CT)
490-1308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H472KA01D
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H472KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11600kr.1.16
50kr.0.07460kr.3.73
100kr.0.06300kr.6.30
500kr.0.04346kr.21.73
1.000kr.0.03755kr.37.55
2.500kr.0.03133kr.78.32
5.000kr.0.02760kr.138.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02385kr.238.50
20.000kr.0.02142kr.428.40
30.000kr.0.02020kr.606.00
50.000kr.0.01886kr.943.00
70.000kr.0.01807kr.1,264.90
100.000kr.0.01731kr.1,731.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000