Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R61E105MA12D | |
|---|---|
DigiKey Part Number | 490-6415-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61E105MA12D |
Description | CAP CER 1UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E105MA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM185R61E105MA12D | Murata Electronics | 4.441 | 490-10022-1-ND | kr.1.65000 | Direct |
| 06033D105MAT2A | KYOCERA AVX | 27.701 | 478-KGM15BR51E105MTCT-ND | kr.2.73000 | Direct |
| 885012106022 | Würth Elektronik | 27.770 | 732-7919-1-ND | kr.0.82000 | Direct |
| C0603C105M3PACTU | KEMET | 59.706 | 399-C0603C105M3PACTUCT-ND | kr.1.01000 | Direct |
| C1608X5R1E105M080AC | TDK | 28.213 | 445-5147-1-ND | kr.0.76000 | Direct |








