1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1H105M080AB

DigiKey Part Number
445-7469-2-ND - Tape & Reel (TR)
445-7469-1-ND - Cut Tape (CT)
445-7469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H105M080AB
Description
CAP CER 1UF 50V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H105M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1H105K080ABTDK279.176445-7468-1-NDkr.1.03000Upgrade
C1608X6S1H105K080ACTDK85.245445-7424-1-NDkr.1.35000Similar
C1608X6S1H105M080ACTDK4.719445-7425-1-NDkr.1.47000Similar
CL10A105KB8NNNCSamsung Electro-Mechanics1.709.4081276-1860-1-NDkr.0.71000Upgrade
UMK107BJ105KA-TTaiyo Yuden536.356587-2400-1-NDkr.0.96000Upgrade
In-Stock: 113.071
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.64100kr.6.41
50kr.0.45380kr.22.69
100kr.0.39680kr.39.68
500kr.0.29998kr.149.99
1.000kr.0.27018kr.270.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21921kr.876.84
8.000kr.0.20316kr.1,625.28
12.000kr.0.19513kr.2,341.56
20.000kr.0.18623kr.3,724.60
28.000kr.0.18103kr.5,068.84
40.000kr.0.17602kr.7,040.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750