

C1608X5R1V105K080AB | |
|---|---|
DigiKey Part Number | 445-7470-2-ND - Tape & Reel (TR) 445-7470-1-ND - Cut Tape (CT) 445-7470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V105K080AB |
Description | CAP CER 1UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V105K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.07000 | kr.1.07 |
| 10 | kr.0.60000 | kr.6.00 |
| 50 | kr.0.42600 | kr.21.30 |
| 100 | kr.0.37220 | kr.37.22 |
| 500 | kr.0.28162 | kr.140.81 |
| 1.000 | kr.0.25368 | kr.253.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19050 | kr.762.00 |
| 8.000 | kr.0.18861 | kr.1,508.88 |
| 12.000 | kr.0.18762 | kr.2,251.44 |
| 20.000 | kr.0.18361 | kr.3,672.20 |
| 28.000 | kr.0.17848 | kr.4,997.44 |
| 40.000 | kr.0.17355 | kr.6,942.00 |
| 48.000 | kr.0.17121 | kr.8,218.08 |
| 96.000 | kr.0.17026 | kr.16,344.96 |
| Unit Price without VAT: | kr.1.07000 |
|---|---|
| Unit Price with VAT: | kr.1.33750 |

