

TMK107BLD105MA-T | |
---|---|
DigiKey Part Number | 587-6297-2-ND - Tape & Reel (TR) 587-6297-1-ND - Cut Tape (CT) 587-6297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BLD105MA-T |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BLD105MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.42700 | kr.14.27 |
50 | kr.1.05080 | kr.52.54 |
100 | kr.0.87360 | kr.87.36 |
500 | kr.0.74432 | kr.372.16 |
1.000 | kr.0.62227 | kr.622.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.50293 | kr.2,011.72 |
8.000 | kr.0.46546 | kr.3,723.68 |
12.000 | kr.0.46345 | kr.5,561.40 |
20.000 | kr.0.46114 | kr.9,222.80 |
28.000 | kr.0.45975 | kr.12,873.00 |
40.000 | kr.0.45840 | kr.18,336.00 |
48.000 | kr.0.45774 | kr.21,971.52 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |