

TMK107BJ105MK-T | |
---|---|
DigiKey Part Number | 587-5594-2-ND - Tape & Reel (TR) 587-5594-1-ND - Cut Tape (CT) 587-5594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ105MK-T |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ105MK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.57000 | kr.5.70 |
50 | kr.0.40200 | kr.20.10 |
100 | kr.0.35070 | kr.35.07 |
500 | kr.0.26432 | kr.132.16 |
1.000 | kr.0.23770 | kr.237.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.19786 | kr.791.44 |
8.000 | kr.0.18307 | kr.1,464.56 |
12.000 | kr.0.17568 | kr.2,108.16 |
20.000 | kr.0.16749 | kr.3,349.80 |
28.000 | kr.0.16270 | kr.4,555.60 |
40.000 | kr.0.15809 | kr.6,323.60 |
48.000 | kr.0.15591 | kr.7,483.68 |
96.000 | kr.0.14857 | kr.14,262.72 |
100.000 | kr.0.14818 | kr.14,818.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |