
GRM185R61E105MA12D | |
|---|---|
DigiKey Part Number | 490-10022-2-ND - Tape & Reel (TR) 490-10022-1-ND - Cut Tape (CT) 490-10022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R61E105MA12D |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61E105MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.96400 | kr.9.64 |
| 50 | kr.0.69360 | kr.34.68 |
| 100 | kr.0.61120 | kr.61.12 |
| 500 | kr.0.47296 | kr.236.48 |
| 1.000 | kr.0.43036 | kr.430.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26438 | kr.1,057.52 |
| 8.000 | kr.0.24595 | kr.1,967.60 |
| 12.000 | kr.0.23673 | kr.2,840.76 |
| 20.000 | kr.0.22651 | kr.4,530.20 |
| 28.000 | kr.0.22054 | kr.6,175.12 |
| 40.000 | kr.0.21480 | kr.8,592.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

