0528522570 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.1.92186
Datasheet

Similar


Samtec Inc.
In Stock: 224
Unit Price: kr.14.79000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.12.28833
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.12.28833
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.9.08584
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.12.28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.9.08584
Datasheet
Image for 0528522570 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0528522570

DigiKey Part Number
0528522570-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0528522570
Description
CONN FFC FPC BOTTOM 25POS 1MM RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0528522570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.122" (3.10mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.59554kr.33,573.24
Unit Price without VAT:kr.5.59554
Unit Price with VAT:kr.6.99443