


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.54000 | kr.14.54 |
| 10 | kr.12.35200 | kr.123.52 |
| 25 | kr.11.58040 | kr.289.51 |
| 50 | kr.11.02600 | kr.551.30 |
| 100 | kr.10.49920 | kr.1,049.92 |
| 250 | kr.9.84160 | kr.2,460.40 |
| 500 | kr.9.37180 | kr.4,685.90 |
| Unit Price without VAT: | kr.14.54000 |
|---|---|
| Unit Price with VAT: | kr.18.17500 |








