


0152670957 | |
|---|---|
DigiKey Part Number | 0152670957-ND |
Manufacturer | |
Manufacturer Product Number | 0152670957 |
Description | CABLE FFC/FPC 25POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670957 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.97000 | kr.11.97 |
| 10 | kr.10.15500 | kr.101.55 |
| 25 | kr.9.51640 | kr.237.91 |
| 50 | kr.9.06080 | kr.453.04 |
| 100 | kr.8.62780 | kr.862.78 |
| 250 | kr.8.08720 | kr.2,021.80 |
| 500 | kr.7.70122 | kr.3,850.61 |
| 1.000 | kr.7.33366 | kr.7,333.66 |
| 3.000 | kr.6.78699 | kr.20,360.97 |
| Unit Price without VAT: | kr.11.97000 |
|---|---|
| Unit Price with VAT: | kr.14.96250 |








