


0151670963 | |
|---|---|
DigiKey Part Number | 0151670963-ND |
Manufacturer | |
Manufacturer Product Number | 0151670963 |
Description | CABLE FFC/FPC 25POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670963 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.8.76700 | kr.87.67 |
| 25 | kr.8.21560 | kr.205.39 |
| 50 | kr.7.82220 | kr.391.11 |
| 100 | kr.7.44840 | kr.744.84 |
| 250 | kr.6.98164 | kr.1,745.41 |
| 500 | kr.6.64834 | kr.3,324.17 |
| 1.000 | kr.6.33096 | kr.6,330.96 |
| 3.000 | kr.5.85903 | kr.17,577.09 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |








