


0152670963 | |
|---|---|
DigiKey Part Number | 0152670963-ND |
Manufacturer | |
Manufacturer Product Number | 0152670963 |
Description | CABLE FFC/FPC 25POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670963 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 |
| 10 | kr.13.37400 | kr.133.74 |
| 25 | kr.12.53480 | kr.313.37 |
| 50 | kr.11.93520 | kr.596.76 |
| 100 | kr.11.36450 | kr.1,136.45 |
| 250 | kr.10.65272 | kr.2,663.18 |
| 500 | kr.10.14414 | kr.5,072.07 |
| 1.000 | kr.9.66012 | kr.9,660.12 |
| 3.000 | kr.8.94012 | kr.26,820.36 |
| Unit Price without VAT: | kr.15.74000 |
|---|---|
| Unit Price with VAT: | kr.19.67500 |








