


0151670961 | |
|---|---|
DigiKey Part Number | 0151670961-ND |
Manufacturer | |
Manufacturer Product Number | 0151670961 |
Description | CABLE FFC/FPC 25POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670961 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.23000 | kr.19.23 |
| 10 | kr.16.35800 | kr.163.58 |
| 25 | kr.15.32920 | kr.383.23 |
| 50 | kr.14.59740 | kr.729.87 |
| 100 | kr.13.89970 | kr.1,389.97 |
| 250 | kr.13.02924 | kr.3,257.31 |
| 500 | kr.12.40732 | kr.6,203.66 |
| 1.000 | kr.11.81538 | kr.11,815.38 |
| 3.000 | kr.10.93477 | kr.32,804.31 |
| Unit Price without VAT: | kr.19.23000 |
|---|---|
| Unit Price with VAT: | kr.24.03750 |








