
ZF1-25-01-T-WT-TR | |
|---|---|
DigiKey Part Number | SAM14907TR-ND - Tape & Reel (TR) SAM14907CT-ND - Cut Tape (CT) SAM14907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF1-25-01-T-WT-TR |
Description | CONN FFC BOTTOM 25POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF1-25-01-T-WT-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 25 | Material Flammability Rating UL94 V-2 |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF1-25-01-T-WT | Samtec Inc. | 1.843 | SAM10878-ND | kr.12.11000 | Parametric Equivalent |
| ZF1-25-01-TM-WT | Samtec Inc. | 0 | 612-ZF1-25-01-TM-WT-ND | kr.12.11667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.12.64200 | kr.126.42 |
| 25 | kr.11.84560 | kr.296.14 |
| 50 | kr.11.28020 | kr.564.01 |
| 100 | kr.10.74120 | kr.1,074.12 |
| 250 | kr.10.06816 | kr.2,517.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.7.96312 | kr.6,768.65 |
| 1.700 | kr.7.44950 | kr.12,664.15 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |


