0527932570 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.5.02254
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7.200
Unit Price: kr.23.86000
Datasheet

Similar


Samtec Inc.
In Stock: 224
Unit Price: kr.38.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.32.11444
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.32.11444
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.23.74472
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.32.10000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.23.74472
Datasheet
25 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527932570

DigiKey Part Number
0527932570-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0527932570
Description
CONN FPC TOP 25POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527932570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
25
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.122" (3.10mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.15210kr.18,456.30
Unit Price without VAT:kr.6.15210
Unit Price with VAT:kr.7.69013