SMCJ36AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.626
Unit Price: kr.2.25000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 797
Unit Price: kr.5.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.439
Unit Price: kr.7.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.10.87000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 3.030
Unit Price: kr.1.74000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: kr.4.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16.536
Unit Price: kr.4.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.52500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 958
Unit Price: kr.5.72000
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ36AE3/TR13

DigiKey Part Number
SMCJ36AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36AE3/TR13
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.01540kr.15,046.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.01540
Unit Price with VAT:kr.6.26925