58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ36A/TR13

DigiKey Part Number
13-SMCJ36A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ36A/TR13CT-ND - Cut Tape (CT)
13-SMCJ36A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ36A/TR13
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.25500kr.12.55
25kr.1.11320kr.27.83
100kr.0.95480kr.95.48
250kr.0.87948kr.219.87
500kr.0.83396kr.416.98
1.000kr.0.79656kr.796.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84018kr.2,520.54
6.000kr.0.76594kr.4,595.64
9.000kr.0.72809kr.6,552.81
15.000kr.0.68556kr.10,283.40
21.000kr.0.66037kr.13,867.77
30.000kr.0.63589kr.19,076.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000