CD214L-T36ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.038
Unit Price: kr.10.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.876
Unit Price: kr.15.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.16.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 22.474
Unit Price: kr.6.03000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.022
Unit Price: kr.6.54000
Datasheet
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T36ALF

DigiKey Part Number
CD214L-T36ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T36ALF
Description
TVS DIODE 36VWM 58.1VC SMC
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
CD214L-T36ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.6A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ36ABourns Inc.1.038SMLJ36ABCT-NDkr.10.83000Direct
5.0SMDJ36ALittelfuse Inc.17.876F4121CT-NDkr.15.83000Similar
5.0SMDJ36A-T7Littelfuse Inc.1.2005.0SMDJ36A-T7CT-NDkr.16.15000Similar
SMCJ36ALittelfuse Inc.22.474SMCJ36ALFCT-NDkr.6.03000Similar
SMCJ36ATaiwan Semiconductor Corporation9.022SMCJ36AFSCT-NDkr.6.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes